P78E05-1000, Non-Isolated DC/DC Converters 8-36Vin +/-5V 1A SIP Non-Iso
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9843 шт., срок 7-9 недель
930 руб.
от 5 шт. —
870 руб.
от 10 шт. —
834 руб.
от 25 шт. —
796.66 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Non-Isolated DC/DC Converters
P78E/V78E DC Switching RegulatorsCUI Inc P78E/V78E DC-DC converters are a family of non-isolated DC switching regulators from 500mA to 1A designed to meet the IEC/EN 62368-1 standard. These compact, encapsulated converters operate in a temperature range of -40°C to +85°C. These units feature short-circuit protection, no-load input current as low as 0.2mA, and efficiency of up to 96%. The P78E series offers an industry-standard SIP package, while the V78E series comes in an SMT package. CUI Inc P78E/V78E DC-DC converters are high-performance alternatives to linear regulators and do not require a heat sink, making them ideal for applications where board space and energy efficiency are priorities.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 43 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 8 V |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -40 C to+85 C |
Output Current-Channel 1: | 1 A |
Output Power: | 5 W |
Output Type: | Fixed |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SIP-3 |
Packaging: | Tube |
Part # Aliases: | 656-30678R |
Product Category: | Non-Isolated DC/DC Converters |
Product Type: | Non-Isolated DC-DC Converters |
Product: | Non-Isolated/POL |
Series: | P78E-1000 |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Efficiency | 93% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tube |
Package / Case | 3-SIP Module |
Power (Watts) | 5W |
RoHS Status | RoHS Compliant |
Series | P78E-1000 -> |
Size / Dimension | 0.46"" L x 0.31"" W x 0.41"" H (11.6mm x 8.0mm x 1 |
Type | Non-Isolated PoL Module |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 8V |
Voltage - Output 1 | 5V |
Вес, г | 1.9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.