PCN1-S24-S12-S, Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 12Vout 84mA 1W Iso SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7-9 недель
1 610 руб.
от 5 шт. —
1 490 руб.
от 10 шт. —
1 400 руб.
от 25 шт. —
1 307.06 руб.
Добавить в корзину 1 шт.
на сумму 1 610 руб.
Альтернативные предложения3
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Изолированный модуль DC DC Converter 1 Выход 12 В 84 мА 21,6 - 26,4 В, вход
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Industry: | Industrial |
Input Voltage, Max: | 26.4 V |
Input Voltage, Min: | 21.6 V |
Input Voltage: | 21.6 V to 26.4 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 84 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 12 V |
Packaging: | Tube |
Part # Aliases: | 650-92187R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PCN1-S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | EN |
Current - Output (Max) | 84mA |
ECCN | EAR99 |
Efficiency | 83% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C |
Package | Tube |
Package / Case | 6-SIP Module, 4 Leads |
Power (Watts) | 1W |
RoHS Status | RoHS Compliant |
Series | PCN1-S (1W) -> |
Size / Dimension | 0.77"" L x 0.24"" W x 0.40"" H (19.6mm x 6.1mm x 1 |
Standard Number | 55032 Class A |
Type | Isolated Module |
Voltage - Input (Max) | 26.4V |
Voltage - Input (Min) | 21.6V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 12V |
Manufacturer | CUI Inc. |
Packaging | Tube |
Part Status | Active |
Voltage - Output 2 | - |
Voltage - Output 3 | - |
Input Voltage | 21.6 to 26.4(V) |
Isolation | Isolated |
Mounting Style | Through Hole |
Operating Temperature (Max) | 100C |
Operating Temperature (Min) | -40C |
Output Current | 0.084(A) |
Output Type | Fixed |
Output Voltage | 12(V) |
Pin Count | 4 |
Product Depth (mm) | 7.2(mm) |
Product Height (mm) | 10.2(mm) |
Product Length (mm) | 19.5(mm) |
Rad Hardened | No |
Screening Level | Industrial |
Switching Regulator | Yes |
Вес, г | 2.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.