PDM1-S5-D9-S, Isolated DC/DC Converters - Through Hole 1W 4.5-5.5Vin +/-9V +/-56A unreg Iso SIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
1 550 руб.
от 5 шт. —
1 440 руб.
от 10 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
1W to 2W Isolated DC-DC ConvertersCUI Inc 1W to 2W Isolated DC-DC Converters are unregulated and cost-effective isolated modules that offer efficiency of up to 89%. These converters are housed in compact 4-, 6-, 7-, 8-, or 10- pin packages and operate at -40°C to +105°C temperature range. CUI Inc 1W to 2W Isolated DC-DC Converters are ideal for the conversion and isolation of DC rails for industrial, telecom, security, and machine control applications.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 2 Output |
Output Current-Channel 1: | 56 mA |
Output Current-Channel 2: | 56 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 9 V |
Output Voltage-Channel 2: | -9 V |
Packaging: | Tube |
Part # Aliases: | 656-30406R |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PDM1-S |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | CB Scheme, EN, IEC, UL |
Current - Output (Max) | 56mA, 56mA |
ECCN | EAR99 |
Efficiency | 80% |
Features | SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tube |
Package / Case | 6-SIP Module, 5 Leads |
Power (Watts) | 1W |
RoHS Status | RoHS Compliant |
Series | PDM1-S (1W) -> |
Size / Dimension | 0.77"" L x 0.24"" W x 0.37"" H (19.5mm x 6.0mm x 9 |
Standard Number | 55024; 55032 Class A; 60950-1 |
Type | Isolated Module |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 4.5V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 9V |
Voltage - Output 2 | -9V |
Вес, г | 2.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.