PDM2-S24-D5-D, Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-200 mA, dual unregulated outp

Фото 1/2 PDM2-S24-D5-D, Isolated DC/DC Converters - Through Hole dc-dc isolated, 2 W, 21.6-26.4 Vdc input, +/-5 Vdc, +/-200 mA, dual unregulated outp
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 7-9 недель
2 570 руб.
от 25 шт.1 940 руб.
Добавить в корзину 1 шт. на сумму 2 570 руб.
Номенклатурный номер: 8004804268
Артикул: PDM2-S24-D5-D
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CUI, Inc., изолированные преобразователи с низким энергопотреблением

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 25
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 1.5 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 200 mA
Output Current-Channel 2: 200 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Output Voltage-Channel 2: -5 V
Packaging: Tube
Part # Aliases: 656-91777R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PDM2-S
Subcategory: DC-DC Converter
Applications ITE (Commercial)
Approval Agency CB Scheme, EN, IEC, UL
Current - Output (Max) 200mA, 200mA
ECCN EAR99
Efficiency 84%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 2
Operating Temperature -40В°C ~ 105В°C (With Derating)
Package Tube
Package / Case 14-DIP Module, 6 Leads
Power (Watts) 2W
RoHS Status RoHS Compliant
Series PDM2-D (2W) ->
Size / Dimension 0.80"" L x 0.40"" W x 0.32"" H (20.3mm x 10.2mm x
Standard Number 55024; 55032 Class A; 60950-1
Type Isolated Module
Voltage - Input (Max) 26.4V
Voltage - Input (Min) 21.6V
Voltage - Isolation 1.5kV
Voltage - Output 1 5V
Voltage - Output 2 5V
Вес, г 2.4

Техническая документация

Datasheet
pdf, 620 КБ
Datasheet
pdf, 1328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.