PEM2-S24-S5-S, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Фото 1/2 PEM2-S24-S5-S, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
1534 шт., срок 6-8 недель
2 190 руб.
от 10 шт.2 030 руб.
от 25 шт.1 790 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8004804532
Артикул: PEM2-S24-S5-S
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CUI, Inc., изолированные преобразователи с низким энергопотреблением

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 26.4 V
Input Voltage, Min: 21.6 V
Input Voltage: 21.6 V to 26.4 V
Isolation Voltage: 3 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 400 mA
Output Power: 2 W
Output Voltage-Channel 1: 5 V
Packaging: Tube
Part # Aliases: 656-93446R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PEM2-S
Subcategory: DC-DC Converter
Applications ITE (Commercial)
Approval Agency CB Scheme, EN, IEC, UL
Current - Output (Max) 400mA
ECCN EAR99
Efficiency 84%
Features SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 105В°C
Package Tube
Package / Case 7-SIP Module, 4 Leads
Power (Watts) 2W
RoHS Status RoHS Compliant
Series PEM2-S (2W) ->
Size / Dimension 0.77"" L x 0.28"" W x 0.39"" H (19.6mm x 7.0mm x 1
Standard Number 55024; 55032 Class A; 60950-1
Type Isolated Module
Voltage - Input (Max) 26.4V
Voltage - Input (Min) 21.6V
Voltage - Isolation 3kV
Voltage - Output 1 5V
Вес, г 2

Техническая документация

Datasheet
pdf, 643 КБ
Datasheet
pdf, 1510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.