PJ-005A, DC Power Connectors Power Jacks
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16763 шт., срок 6-8 недель
670 руб.
от 10 шт. —
530 руб.
от 100 шт. —
448 руб.
от 250 шт. —
392.29 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Альтернативные предложения2
Описание
Connectors\Power Connectors\DC Power Connectors
High Current DC Power JacksCUI Devices High Current DC power Jacks feature current ratings as high as 10A with voltage ratings up to 36V DC. Horizontal and vertical orientations are also available with surface mount, panel mount, through hole, and mid-mount SMT mounting style options. These DC power jacks are well-suited for consumer and mobile applications
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Connector Type: | Jack |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Nickel |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Inside Contact Diameter: | 2 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Panel |
Outside Contact Diameter: | 5.7 mm |
Packaging: | Bag |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Solder Lug |
Voltage Rating: | 24 VDC |
Body Orientation | Horizontal |
Mounting Type | Panel Mount |
Вес, г | 3 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.