PJ-050BH, DC Power Connectors Power Jacks
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1538 шт., срок 6-8 недель
240 руб.
от 10 шт. —
180 руб.
от 100 шт. —
154 руб.
от 500 шт. —
126.55 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\DC Power Connectors
High Current DC Power JacksCUI Devices High Current DC power Jacks feature current ratings as high as 10A with voltage ratings up to 36V DC. Horizontal and vertical orientations are also available with surface mount, panel mount, through hole, and mid-mount SMT mounting style options. These DC power jacks are well-suited for consumer and mobile applications
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Connector Type: | Jack |
Contact Gender: | Pin(Male) |
Contact Material: | Copper |
Contact Plating: | Nickel |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Inside Contact Diameter: | 2.5 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Outside Contact Diameter: | 6 mm |
Packaging: | Bag |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Through Hole |
Voltage Rating: | 24 VDC |
Actual Diameter | 0.098"" (2.50mm ID), 0.236"" (6.00mm OD) |
Body Color | Black |
Connector Type | Jack |
Contact Material | Brass, Copper Alloy |
Contact Material - Plating | Silver |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Board Guide |
Gender | Male |
Housing Material | Polybutylene Terephthalate (PBT) |
HTSUS | 8536.69.4040 |
Industry Recognized Mating Diameter | 2.50mm ID (0.098""), 5.50mm OD (0.217"") |
Internal Switch(s) | Single Switch, Normally Closed |
Material Flammability Rating | UL94 V-0 |
Mating Length/Depth | 0.335"" (8.50mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -25В°C ~ 85В°C |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Termination | Solder |
Voltage - Rated | 24VDC |
Вес, г | 2.28 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары