PJ-067B, DC Power Connectors power jack, 2.5 x 5.5 mm, horizontal, panel mount, 1 switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1086 шт., срок 6-8 недель
760 руб.
от 10 шт. —
600 руб.
от 100 шт. —
504 руб.
от 250 шт. —
440.52 руб.
Добавить в корзину 1 шт.
на сумму 760 руб.
Описание
Connectors\Power Connectors\DC Power Connectors
High Current DC Power JacksCUI Devices High Current DC power Jacks feature current ratings as high as 10A with voltage ratings up to 36V DC. Horizontal and vertical orientations are also available with surface mount, panel mount, through hole, and mid-mount SMT mounting style options. These DC power jacks are well-suited for consumer and mobile applications
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Connector Type: | DC Power Jack |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Nickel |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Inside Contact Diameter: | 2.5 mm |
Insulation Resistance: | 100 MOhms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Angle: | Right Angle |
Mounting Style: | Panel |
Outside Contact Diameter: | 5.5 mm |
Packaging: | Bulk |
Product Category: | DC Power Connectors |
Product Type: | DC Power Connectors |
Product: | Jacks |
Subcategory: | Power Connectors |
Termination Style: | Solder Lug |
Voltage Rating: | 24 VDC |
Actual Diameter | 0.098"" (2.50mm ID), 0.224"" (5.70mm OD) |
Body Color | Black |
Body Material | Brass |
Connector Type | Jack |
Contact Material | Brass, Phosphor Bronze |
Contact Material - Plating | Silver |
Current Rating (Amps) | 5A |
ECCN | EAR99 |
Features | Mounting Hardware, Thread Lock |
Gender | Male |
Housing Material | Polybutylene Terephthalate (PBT) |
HTSUS | 8536.69.4030 |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Industry Recognized Mating Diameter | 2.50mm ID (0.098""), 5.50mm OD (0.217"") |
Internal Switch(s) | Single Switch, Normally Closed |
Material Flammability Rating | UL94 V-0 |
Mating Length/Depth | 0.331"" (8.40mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Bulkhead - Front Side Nut |
Mounting Type | Panel Mount, Through Hole, Right Angle |
Number of Positions/Contacts | 2 Conductors, 3 Contacts |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bag |
RoHS Status | RoHS Compliant |
Shielding | Unshielded |
Termination | Solder Eyelet(s) |
Thread Size | 5/16""-32 |
Voltage - Rated | 24VDC |
Вес, г | 3 |
Техническая документация
Datasheet
pdf, 323 КБ
Datasheet PJ-067B
pdf, 323 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары