PJ-085BH, DC Power Connectors 2.5 x 5.9 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector

PJ-085BH, DC Power Connectors 2.5 x 5.9 mm, 5.0 A, Horizontal, Through Hole, Shielded, Dc Power Jack Connector
Изображения служат только для ознакомления,
см. техническую документацию
422 шт., срок 6-8 недель
450 руб.
от 10 шт.350 руб.
от 100 шт.314 руб.
от 250 шт.265.90 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Номенклатурный номер: 8004804746
Артикул: PJ-085BH
Бренд: CUI Inc

Описание

Connectors\Power Connectors\DC Power Connectors
High Current DC Power Jacks CUI Devices High Current DC Power Jacks feature current ratings as high as 10A with voltage ratings up to 36VDC. Horizontal and vertical orientations are available with through-hole, cable-mount, panel-mount, surface-mount, and mid-mount SMT options. Termination styles include solder, solder cup, solder lug, and through-hole. CUI Devices High Current DC Power Jacks are well-suited for consumer and mobile applications.

Технические параметры

Brand: CUI Devices
Connector Type: Jack
Contact Material: Copper
Contact Plating: Nickel
Current Rating: 5 A
Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Brass
Inside Contact Diameter: 2.5 mm
Insulation Resistance: 100 MOhms
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Outside Contact Diameter: 5.5 mm
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 24 VDC

Техническая документация

Datasheet
pdf, 411 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.