PJ-099H-LED, DC Power Connectors 1.65 x 5.0 mm Center Pin, 5.0 A, Vertical, Panel Mount, Shielded, LED Light, Dc Power Jack Connector

PJ-099H-LED, DC Power Connectors 1.65 x 5.0 mm Center Pin, 5.0 A, Vertical, Panel Mount, Shielded, LED Light, Dc Power Jack Connector
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 6-8 недель
780 руб.
от 10 шт.620 руб.
от 100 шт.523 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004804755
Артикул: PJ-099H-LED
Бренд: CUI Inc

Описание

Connectors\Power Connectors\DC Power Connectors
High Current DC Power Jacks
CUI Devices High Current DC power Jacks feature current ratings as high as 10A with voltage ratings up to 36V DC. Horizontal and vertical orientations are also available with surface mount, panel mount, through hole, and mid-mount SMT mounting style options. These DC power jacks are well-suited for consumer and mobile applications

Технические параметры

Brand: CUI Devices
Connector Type: Jack
Contact Material: Copper
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 308
Flammability Rating: UL 94 V-0
Housing Material: Brass
Inside Contact Diameter: 1.65 mm
Insulation Resistance: 100 MOhms
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Through Hole
Outside Contact Diameter: 4.75 mm
Packaging: Tray
Product Category: DC Power Connectors
Product Type: DC Power Connectors
Product: Jacks
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 24 VDC

Техническая документация

Datasheet
pdf, 1663 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.