PQDE6W-Q24-S15-DIN, Isolated DC/DC Converters - DIN Rail Mount 6W 9-36Vin 15Vout 400mA Iso Reg DIN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 шт., срок 7-9 недель
7 160 руб.
от 5 шт. —
6 760 руб.
от 10 шт. —
6 280 руб.
Добавить в корзину 1 шт.
на сумму 7 160 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - DIN Rail Mount
PQDE6W / VAQE6W 6W Isolated DC-DC ConvertersCUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters offer single- and dual-output models with wide 4: 1 input ranges, high efficiency up to 88%, and a -40°C to +85°C operating temperature range. The VAQE6W series is available in a board-mount package, while the PQDE6W series includes board-mount, chassis-mount, and DIN-rail versions. CUI Inc PQDE6W / VAQE6W 6W Isolated DC-DC Converters include input undervoltage, overvoltage, and overcurrent protection.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Industry: | Industrial |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 10 V |
Input Voltage: | 10 V to 36 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 400 mA |
Output Power: | 6 W |
Output Voltage-Channel 1: | 15 V |
Packaging: | Tray |
Part # Aliases: | 656-93899R |
Product Category: | Isolated DC/DC Converters-DIN Rail Mount |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PQDE6W |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | EN |
Current - Output (Max) | 400mA |
ECCN | EAR99 |
Efficiency | 88% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | DIN Rail |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (With Derating) |
Package | Tray |
Power (Watts) | 6W |
RoHS Status | RoHS Compliant |
Series | PQDE6W-DIN (6W) -> |
Size / Dimension | 2.99"" L x 1.24"" W x 0.87"" H (76.0mm x 31.5mm x |
Standard Number | 55024; 55032 Class A |
Type | Enclosed |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 10V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 15V |
Вес, г | 56.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.