PQP1-D12-S12-M, Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product.
![Фото 1/2 PQP1-D12-S12-M, Isolated DC/DC Converters - SMD The factory is currently not accepting orders for this product.](https://static.chipdip.ru/lib/578/DOC006578233.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/864/DOC007864538.jpg)
35 шт., срок 6-8 недель
2 180 руб.
от 10 шт. —
2 040 руб.
от 25 шт. —
1 830 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
PQP 1W 2: 1 Wide Input DC/DC ConvertersCUI Inc PQP 1W 2: 1 Wide Input DC/DC Converters offer single- and dual-regulated output options and an operating temperature range of -40°C to +85°C. The devices are designed with an industry-standard pinout in a compact 8-pin DIP or SMT package. The PQP1-D DIP package measures 14mm x 14mm x 9mm, while the PQP1-M SMT package is 15mm x 14mm x 9.1mm. These converters feature 1W of power, a wide 2: 1 input range, and EN62368 approval. CUI Inc PQP 1W DC/DC converters provide an ideal solution for extremely space-constrained communications, instrumentation, and industrial electronics applications. The dual-output models also support negative output applications.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Industry: | Industrial |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 9 V |
Input Voltage: | 9 V to 18 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 83 mA |
Output Power: | 1 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | DIP-5 |
Packaging: | Tube |
Part # Aliases: | 656-92180R |
Product Category: | Isolated DC/DC Converters-SMD |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | PQP1-M |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Approval Agency | EN |
Current - Output (Max) | 83mA |
ECCN | EAR99 |
Efficiency | 79% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SMD Module, 5 Leads |
Power (Watts) | 996mW |
RoHS Status | RoHS Compliant |
Series | PQP1-M -> |
Size / Dimension | 0.55"" L x 0.55"" W x 0.36"" H (14.0mm x 14.0mm x |
Standard Number | 55024; 55032 Class A |
Type | Isolated Module |
Voltage - Input (Max) | 18V |
Voltage - Input (Min) | 9V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 12V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары