PSK-45-12-DIN, DIN Rail Power Supplies 12 Vdc, 3.8 A, 45.6 W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7-9 недель
6 430 руб.
от 8 шт. —
5 760 руб.
от 24 шт. —
5 220 руб.
Добавить в корзину 1 шт.
на сумму 6 430 руб.
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PSK-45/60 Power SuppliesCUI Inc PSK-45/60 Power Supplies offer an 5V DC to 48V DC input voltage range, 4000V AC isolation rating, and up to 90% efficiency. These power supplies provide short-circuit, overcurrent, and overvoltage protections and are IEC/EN/UL 62368 certified. PSK-45/60 series features board-mount, chassis-mount, and DIN rail mount options depending on the model. CUI Inc PSK-45/60 Power Supplies operate in the -40°C to +70°C temperature range.
Технические параметры
Выходное напряжение, В | 12 | |
Выходной ток, А | 3.8 | |
Мощность, Вт | 45 | |
Серия | PSK-45-DIN | |
Brand: | CUI Inc. | |
Factory Pack Quantity: Factory Pack Quantity: | 8 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
Isolation Voltage: | 4 kVAC | |
Manufacturer: | CUI Inc. | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Packaging: | Tray | |
Part # Aliases: | 656-10115R | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Applications | ITE (Commercial) | |
Approval Agency | CE, cURus | |
Current - Output (Max) | 3.8A | |
ECCN | EAR99 | |
Efficiency | 84% | |
Features | Universal Input | |
HTSUS | 8504.40.9510 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | DIN Rail | |
Number of Outputs | 1 | |
Operating Temperature | -40В°C ~ 70В°C (With Derating) | |
Package | Tray | |
Power (Watts) | 46W | |
RoHS Status | ROHS3 Compliant | |
Series | PSK-45 (45W) -> | |
Size / Dimension | 5.39"" L x 2.76"" W x 1.49"" H (137.0mm x 70.0mm x | |
Standard Number | 62368-1 | |
Type | Enclosed | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Isolation | 4kV | |
Voltage - Output 1 | 12V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.