PSK-S15C-24, Switching Power Supplies ac-dc, 15 W, 24 Vdc, single output, encapsulated PCB

PSK-S15C-24, Switching Power Supplies ac-dc, 15 W, 24 Vdc, single output, encapsulated PCB
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
3 430 руб.
от 10 шт.3 170 руб.
от 25 шт.2 790 руб.
Добавить в корзину 1 шт. на сумму 3 430 руб.
Альтернативные предложения1
Номенклатурный номер: 8004805155
Артикул: PSK-S15C-24
Бренд: CUI Inc

Описание

Power\Power Supplies\Switching Power Supplies
PSK Power Supplies
CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85V AC to 305V AC input range, a 4000V AC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

Технические параметры

Approvals: UL/EN/IEC62368-1
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Efficiency: 81%
Factory Pack Quantity: Factory Pack Quantity: 35
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 85 VAC to 264 VAC, 100 VDC to 370 VDC
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 625 mA
Output Power: 15 W
Output Voltage-Channel 1: 24 VDC
Packaging: Tray
Part # Aliases: 656-95191R
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PSK-S15C
Subcategory: AC-DC Power Supply
Type: Power Supply
Вес, г 60

Техническая документация

Datasheet
pdf, 1864 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.