PSK-S25B-12, AC/DC Power Modules 12 Vdc, 2.1 A, 25 W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
9 650 руб.
от 10 шт. —
8 240 руб.
Добавить в корзину 1 шт.
на сумму 9 650 руб.
Описание
Power\Power Supplies\AC/DC Power Modules
PSK-S25B Power Supplies w/ Power Boost OptionCUI Inc PSK-S25B Power Supplies with Power Boost Option are encapsulated in a compact, board-mount package that offers 3kV AC isolation and <100mW no-load power consumption. These 20W/25W modules offer a 5V DC to 48V DC voltage configuration range and a -30°C to +70°C operating temperature range. The PSK-S25B series features an optional Power Boost, which can double the rated current to support large transient loads, allowing users to design for nominal rather than peak power. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc PSK-S25B power supplies are well suited for space-constrained, low-power Information technology equipment (ITE), consumer electronics, and industrial applications.
Технические параметры
Brand: | CUI Inc. |
Factory Pack Quantity: Factory Pack Quantity: | 26 |
Industry: | Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 90 VAC to 264 VAC, 120 VDC to 370 VDC |
Isolation Voltage: | 3 kVAC |
Load Regulation: | Regulated |
Manufacturer: | CUI Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Output Current-Channel 1: | 2.1 A |
Output Power: | 25 W |
Output Voltage-Channel 1: | 12 VDC |
Packaging: | Box |
Part # Aliases: | 659-91220R |
Product Category: | AC/DC Power Modules |
Product Type: | AC-DC Power Modules |
Series: | PSK-S25B |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial) |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL |
Current - Output (Max) | 2.1A |
ECCN | EAR99 |
Efficiency | 84% |
Features | Universal Input |
HTSUS | 8504.40.9510 |
Line Regulation | В±1% |
Load Regulation | В±1% |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -30В°C ~ 70В°C (With Derating) |
Package | Box |
Package / Case | 4-DIP Module |
Power (Watts) | 25W |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 2.09"" L x 1.19"" W x 0.98"" H (53.1mm x 30.3mm x |
Standard Number | 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3- |
Type | Enclosed |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC |
Voltage - Output 1 | 12V |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.