PSK-S3-24-DIN, DIN Rail Power Supplies The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 шт., срок 6-8 недель
5 410 руб.
от 10 шт. —
4 470 руб.
Добавить в корзину 1 шт.
на сумму 5 410 руб.
Альтернативные предложения1
Описание
Electromechanical\Industrial Automation\Industrial Power\DIN Rail Power Supplies
PSK Power SuppliesCUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85V AC to 305V AC input range, a 4000V AC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.
Технические параметры
Выходное напряжение, В | 24 | |
Выходной ток, А | 125 | |
Мощность, Вт | 3 | |
Серия | PSK-S3 | |
Brand: | CUI Inc. | |
Factory Pack Quantity: Factory Pack Quantity: | 24 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
Isolation Voltage: | 4 kVAC | |
Manufacturer: | CUI Inc. | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -40 C to+70 C | |
Packaging: | Tray | |
Part # Aliases: | 659-106351R | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 69 |
Техническая документация
Datasheet
pdf, 1521 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары