PSK-S60B-12-PB, AC/DC Power Modules ac-dc, 60 W, 12 Vdc, single output, encapsulated, power boost

PSK-S60B-12-PB, AC/DC Power Modules ac-dc, 60 W, 12 Vdc, single output, encapsulated, power boost
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7-9 недель
15 800 руб.
Добавить в корзину 1 шт. на сумму 15 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8004805205
Артикул: PSK-S60B-12-PB
Бренд: CUI Inc

Описание

Power\Power Supplies\AC/DC Power Modules
PSK-S60B Power Supplies w/ Power Boost Option

CUI Inc PSK-S60B Power Supplies with Power Boost Option are housed in a compact, board-mount package that offers 3kV AC isolation and a -30°C to +70°C operating temperature range. These 40W/60W encapsulated power supplies offer <150mW no-load power consumption and a 5V DC to 48V DC voltage configuration range. The PSK-S60B series features an optional Power Boost, which can double the rated current to support large transient loads, allowing users to design for nominal rather than peak power. This boost can double the rated output power provided to the load for a maximum of 10s and a repeated duty cycle of 10%. CUI Inc PSK-S60B power supplies are ideal for space-constrained, low-power Information technology equipment (ITE), consumer electronics, and industrial applications.

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 26
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC, 120 VDC to 370 VDC
Isolation Voltage: 3 kVAC
Load Regulation: Regulated
Manufacturer: CUI Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 5 A
Output Power: 60 W
Output Voltage-Channel 1: 12 VDC
Packaging: Box
Part # Aliases: 659-91262R
Product Category: AC/DC Power Modules
Product Type: AC-DC Power Modules
Series: PSK-S60B
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 903 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.