PVB3-D24-S12-D, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Фото 1/2 PVB3-D24-S12-D, Isolated DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6-8 недель
4 110 руб.
Добавить в корзину 1 шт. на сумму 4 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8004805239
Артикул: PVB3-D24-S12-D
Бренд: CUI Inc

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
CUI, Inc., изолированные преобразователи с низким энергопотреблением

Технические параметры

Brand: CUI Inc.
Factory Pack Quantity: Factory Pack Quantity: 15
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 36 V
Isolation Voltage: 3 kV
Manufacturer: CUI Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 250 mA
Output Power: 3 W
Output Voltage-Channel 1: 12 V
Packaging: Tube
Part # Aliases: 656-93617R
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: PVB3-D
Subcategory: DC-DC Converter
Applications ITE (Commercial)
Approval Agency EN
Current - Output (Max) 250mA
ECCN EAR99
Efficiency 82%
Features OCP, SCP
HTSUS 8504.40.9580
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 105В°C
Package Tube
Package / Case 24-DIP Module, 10 Leads
Power (Watts) 3W
RoHS Status RoHS Compliant
Series PVB3-D (3W) ->
Size / Dimension 1.25"" L x 0.80"" W x 0.40"" H (31.8mm x 20.3mm x
Standard Number 55024; 55032 Class A
Type Isolated Module
Voltage - Input (Max) 36V
Voltage - Input (Min) 18V
Voltage - Isolation 3kV
Voltage - Output 1 12V
Вес, г 14

Техническая документация

Datasheet
pdf, 544 КБ
Datasheet
pdf, 979 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.