RCJ-32265, RCA Phono Connectors RCA jack, 3P, 1 x 3, rt, through hole, BE/GR/RD

Фото 1/2 RCJ-32265, RCA Phono Connectors RCA jack, 3P, 1 x 3, rt, through hole, BE/GR/RD
Изображения служат только для ознакомления,
см. техническую документацию
657 шт., срок 7-9 недель
790 руб.
от 10 шт.680 руб.
от 100 шт.584 руб.
от 210 шт.544.65 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004805526
Артикул: RCJ-32265
Бренд: CUI Inc

Описание

Connectors\Audio & Video Connectors\RCA Phono Connectors
Внутренний диаметр 3,20 мм, внешний диаметр 9,00 мм (RCA) Phono (RCA) Jack Моно разъем под пайку

Технические параметры

Brand: CUI Devices
Color: Red, Green, Blue
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 210
Gender: Female
Insulator Color: Red, Green, Blue
Jacket Color: Black
Jacket Material: Polyamide(PA)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Board Lock
Number of Ports: 3x1
Orientation: Horizontal
Packaging: Bulk
Product Category: RCA Phono Connectors
Product Type: RCA Phono Connectors
Subcategory: Audio & Video Connectors
Termination Style: Solder Pin
Type: PCB Mount Jack
Body Color Silver, Black
Body Material Brass
Connector Type Phono (RCA) Jack
Contact Material Brass
Contact Material - Plating Silver
ECCN EAR99
Features Board Lock
Gender Female
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Industry Recognized Mating Diameter 3.20mm ID, 9.00mm OD (RCA)
Insulation Color Blue, Green, Red
Internal Switch(s) Does Not Contain Switch
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole, Right Angle
Number of Positions/Contacts 3 Sets of 2 Conductors, 6 Contacts
Operating Temperature -20В°C ~ 85В°C
Package Box
RoHS Status RoHS Compliant
Series RCJ ->
Shielding Unshielded
Signal Lines Mono
Termination Solder
Video File Understanding Audio Jack Switches and Schematics

Техническая документация

Datasheet
pdf, 42 КБ
Datasheet
pdf, 43 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.