SR-2501, Phone Connectors DC Power Plugs & Audio Plugs

SR-2501, Phone Connectors DC Power Plugs & Audio Plugs
Изображения служат только для ознакомления,
см. техническую документацию
5746 шт., срок 7-9 недель
510 руб.
от 10 шт.400 руб.
от 100 шт.357 руб.
от 200 шт.303.16 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004805825
Артикул: SR-2501
Бренд: CUI Inc

Описание

Connectors\Audio & Video Connectors\Phone Connectors
2.5mm & 3.5mm Audio Receptacles & Plugs CUI Devices 2.5mm and 3.5mm Audio Receptacles and Plugs are ideally suited to carry audio signals in a range of consumer, home, and office equipment, and portable electronic applications. The audio receptacles include modular and overmold variants. CUI Devices 2.5mm and 3.5mm Audio Receptacles and Plugs feature cable and through-hole mounting styles, current ratings up to 1A, and audio standards of 2.5mm and 3.5mm. The components are available with protection ratings as high as IP67.

Технические параметры

Brand: CUI Devices
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Rating: 500 mA
Factory Pack Quantity: 100
Gender: Female
Housing Material: Polyamide(PA)
Manufacturer: CUI Devices
Mating Cycles: 5000 Cycle
Mounting Style: Cable
Number of Positions: 3 Position
Orientation: Straight
Packaging: Bag
Product Category: Phone Connectors
Product Type: Phone Connectors
Standard: 2.5 mm
Subcategory: Audio & Video Connectors
Switch Configuration: Not Switched
Termination Style: Solder
Вес, г 4

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.