TB006-508-07BE, Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 7 poles, CUI Blue, slotted screw, PCB mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
594 шт., срок 7-9 недель
360 руб.
от 10 шт. —
230 руб.
от 100 шт. —
218 руб.
от 250 шт. —
183.23 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Screw Type Terminal BlocksCUI Devices Screw Type Terminal Block connectors offer various orientations, pitches, colors, and housing styles. These blocks feature 2 to 24 pole counts, 5mm, 5.08mm, and 7.62mm pitches, and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within -40°C to 105°C temperature range.
Технические параметры
Brand: | CUI Devices |
Color: | Blue |
Connection Method: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 975 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | CUI Devices |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 7 Position |
Packaging: | Box |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | TB006-508 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
Clamp Material - Plating | Copper Alloy - Nickel Plated |
Color | Blue |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 12A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.90.4000 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Box |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 7 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel - Zinc Plated |
Screw Thread | M3 |
Torque - Screw | 0.5 Nm (4.4 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-26 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.