TB007-508-02BE, Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 2 poles, CUI Blue, slotted screw, PCB mount
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21472 шт., срок 7-9 недель
220 руб.
от 10 шт. —
92 руб.
от 100 шт. —
74 руб.
от 500 шт. —
56.36 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Screw Type Terminal BlocksCUI Devices Screw Type Terminal Block connectors offer various orientations, pitches, colors, and housing styles. These blocks feature 2 to 24 pole counts, 5mm, 5.08mm, and 7.62mm pitches, and 500MΩ insulation. The terminal block connectors are both UL and CE safety certified and operate within -40°C to 105°C temperature range.
Технические параметры
Brand: | CUI Devices |
Color: | Blue |
Connection Method: | Screw |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | CUI Devices |
Mounting Angle: | Horizontal |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bag |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | TB007-508 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 24 AWG |
Clamp Material - Plating | Copper Alloy - Nickel Plated |
Color | Blue |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 16A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.90.4000 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bag |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Steel - Zinc Plated |
Screw Thread | M3 |
Torque - Screw | 0.5 Nm (4.4 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-24 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 3.06 |
Техническая документация
Datasheet
pdf, 313 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.