TBL002A-350-06GR-2OR, Fixed Terminal Blocks Terminal block, screwless, 3.50, 45, 6 poles, green w orange tab
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
91 шт., срок 7-9 недель
300 руб.
от 10 шт. —
190 руб.
от 81 шт. —
154 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
6 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.138" (3.50mm) Through Hole, Kinked Pin
Технические параметры
Brand: | CUI Devices |
Color: | Orange |
Connection Method: | Push-In |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 81 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | CUI Devices |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 6 Position |
Packaging: | Tray |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | TBL002A-350 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 20 AWG |
Wire Gauge Min: | 24 AWG |
Color | Green |
Contact Material - Plating | Phosphor Bronze - Tin Plated |
Current | 2A |
ECCN | EAR99 |
Features | Interlocking (Side), Push Button Actuated |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.90.4000 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Kinked Pin |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Pitch | 0.138"" (3.50mm) |
Positions Per Level | 6 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 20-24 AWG |
Wire Termination | Screwless - Push Button Clamp |
Техническая документация
Datasheet
pdf, 326 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.