TBL007A-508-09GY, Fixed Terminal Blocks Terminal block, screwless, 5.08, 45, 9, Gray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 шт., срок 7-9 недель
850 руб.
от 10 шт. —
510 руб.
от 100 шт. —
440 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Screwless Terminal Blocks CUI Devices Screwless Terminal Block connectors are available in various orientations, pitches, and housing styles. These screwless terminal blocks feature 1 to 24 pole counts, a pitch range of 2.54mm to 10mm, and 500MΩ insulation. The mounting-angle orientation options include horizontal, vertical, and 45°. These CUI Devices screwless connectors are both UL and CE safety certified and operate within a -40°C to +130°C temperature range.
Технические параметры
Brand: | CUI Devices |
Color: | Gray |
Connection Method: | Push-In |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 15 A |
Factory Pack Quantity: | 180 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | CUI Devices |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 9 Position |
Packaging: | Tray |
Pitch: | 5.08 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 26 AWG |
Color | Gray |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 15A |
ECCN | EAR99 |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.90.4000 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tray |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 9 |
RoHS Status | RoHS Compliant |
Voltage | 300V |
Wire Gauge | 14-26 AWG |
Wire Termination | Screwless - Spring Cage, Tension Clamp |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.