TBP01R1-508-10BE, Pluggable Terminal Blocks Terminal block, pluggable, 5.08, receptical, 10 pole, blue
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1784 шт., срок 6-8 недель
300 руб.
от 10 шт. —
170 руб.
от 100 шт. —
157 руб.
от 250 шт. —
132.43 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Connectors\Terminal Blocks\Pluggable Terminal Blocks
Pluggable Terminal BlocksCUI Devices Pluggable Terminal Block connectors offer various orientations, pitches, and housing styles. These blocks feature 2 to 24 pole counts, 3.5mm ~ 7.62mm pitches, and 500MΩ insulation. The pluggable terminal block connectors are both UL and CE safety certified and operate within a -40°C to 130°C temperature range.
Технические параметры
Brand: | CUI Devices |
Color: | Blue |
Contact Plating: | Tin |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | CUI Devices |
Mounting Angle: | Horizontal |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Packaging: | Bag |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | TBP01R1-508 |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 300 V |
Color | Blue |
Contact Material | Copper Alloy |
Contact Mating Finish | Tin |
Contact Tail Length | 0.157"" (4.00mm) |
Current - IEC | 20A |
Current - UL | 16A |
ECCN | EAR99 |
Header Orientation | 90В°, Right Angle |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Insulation Height | 0.335"" (8.51mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 10 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bag |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 10 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Male Pins, Shrouded (4 Side) |
Voltage - IEC | 320V |
Voltage - UL | 300V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары