UJ2-AV-2-SMT-TR, USB Connectors USB Jack 2.0 A type 4pin Vert SMT

UJ2-AV-2-SMT-TR, USB Connectors USB Jack 2.0 A type 4pin Vert SMT
Изображения служат только для ознакомления,
см. техническую документацию
1079 шт., срок 7-9 недель
390 руб.
от 10 шт.300 руб.
от 100 шт.169 руб.
от 240 шт.168.79 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8004806223
Артикул: UJ2-AV-2-SMT-TR
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB Connectors
CUI Devices USB Connectors conform to a wide range of USB standards, including 2.0, 3.2 Gen 1 (previously USB 3.1 Gen 1), 3.2 Gen 2 (previously USB 3.1 Gen 2), 3.2 Gen 2x2 (previously USB 3.2), and USB 4 40Gbps. These connectors are available in a variety of types, orientations, mounting styles, and current ratings to provide design flexibility and versatility. Additional features include current ratings up to 5A, data transfer speeds up to 40Gbps, and an operating temperature range from -40°C to +85°C. CUI Devices USB Connectors are ideal for I/O consumer and portable electronics applications, including digital audio devices, mobile computing equipment, and high-volume storage products. Power-only USB Type-C™ receptacles are also available. The receptacles do not have data transfer pins, offering a cost-effective solution for designs where charging or power is the lone function.

Технические параметры

Brand: CUI Devices
Connector Type: Jack
Current Rating: 1.8 A
Factory Pack Quantity: Factory Pack Quantity: 240
Gender: Receptacle(Female)
Manufacturer: CUI Devices
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Part # Aliases: 045-4692R
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type A Connectors
Series: UJ2-AV-SMT
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type A
Voltage Rating: 30 VAC

Техническая документация

Datasheet
pdf, 399 КБ
Документация
pdf, 344 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.