UJ2-BH-2-TH, USB Connectors USB 2.0 type B jack 4 pin Horizontal TH

UJ2-BH-2-TH, USB Connectors USB 2.0 type B jack 4 pin Horizontal TH
Изображения служат только для ознакомления,
см. техническую документацию
3347 шт., срок 7-9 недель
160 руб.
от 10 шт.120 руб.
от 98 шт.89 руб.
от 588 шт.75.62 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8004806228
Артикул: UJ2-BH-2-TH
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 2.0 and 3.0 Connectors
CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

Технические параметры

Brand: CUI Devices
Connector Type: Jack
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 98
Gender: Receptacle(Female)
Manufacturer: CUI Devices
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Packaging: Tray
Part # Aliases: 045-4700R
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type B Connectors
Series: UJ2-BH-TH
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Pin
Tradename: UJ2-BH
Type: Type B
Voltage Rating: 30 VAC

Техническая документация

Datasheet
pdf, 297 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.