UJ2-BH-W1-TH, USB Connectors USB 2.0 type B jack 4 pin Horiz White TH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3284 шт., срок 7-9 недель
160 руб.
от 10 шт. —
120 руб.
от 98 шт. —
90 руб.
от 588 шт. —
74.27 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Альтернативные предложения1
Описание
Connectors\USB Connectors
USB 2.0 and 3.0 ConnectorsCUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.
Технические параметры
Brand: | CUI Devices |
Connector Type: | Jack |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gender: | Receptacle(Female) |
Manufacturer: | CUI Devices |
Mounting Angle: | Straight |
Mounting Style: | MID-Mount |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Part # Aliases: | 045-4703R |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Series: | UJ2-BH-TH |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Tradename: | UJ2-BH |
Type: | Type B |
Voltage Rating: | 30 VAC |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | 3.0Вµ"" Finish Thickness, Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | White |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Brass |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Вес, г | 7.78 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.