UJ2-MABH-1-SMT-TR, USB Connectors USB 2.0 mini AB jack 5 pin Horizontal SM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1236 шт., срок 7-9 недель
180 руб.
от 10 шт. —
130 руб.
от 100 шт. —
105 руб.
от 500 шт. —
89.94 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения3
Описание
Connectors\USB Connectors
USB 2.0 and 3.0 ConnectorsCUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Connector Type: | Jack |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 750 |
Flammability Rating: | UL 94V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 1 GOhms |
Insulator Color: | Black |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 5 Contact |
Number of Ports: | 1 Port |
Part # Aliases: | 045-4714R |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Mini USB Type AB Connectors |
Series: | UJ2-MABH-SMT |
Shell Plating: | Tin |
Standard: | USB 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Tradename: | UJ2-MABH |
Type: | Type AB |
Voltage Rating: | 30 V |
Connector Type | USB - mini AB |
Contact Finish | Gold |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | 3.0Вµ"" Finish Thickness, Board Guide, Solder Rete |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 5000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Surface Mount, Right Angle |
Number of Contacts | 5 |
Number of Ports | 1 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Steel |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Вес, г | 0.92 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.