UJ2-MBH-2-SMT-TR, USB Connectors USB 2.0 mini B jack 5 pin Horizontal SMT

UJ2-MBH-2-SMT-TR, USB Connectors USB 2.0 mini B jack 5 pin Horizontal SMT
Изображения служат только для ознакомления,
см. техническую документацию
1924 шт., срок 7-9 недель
200 руб.
от 10 шт.180 руб.
от 100 шт.134 руб.
от 500 шт.107.12 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8004806237
Артикул: UJ2-MBH-2-SMT-TR
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 2.0 and 3.0 Connectors
CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

Технические параметры

Brand: CUI Devices
Factory Pack Quantity: Factory Pack Quantity: 750
Gender: Jack(Female)
Manufacturer: CUI Devices
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Part # Aliases: 045-4711R
Product Category: USB Connectors
Product Type: USB Connectors
Product: Mini USB Type B Connectors
Series: UJ2-MBH-SMT
Standard: USB 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Tradename: UJ2-MBH
Type: Type B
Вес, г 1.23

Техническая документация

Datasheet
pdf, 355 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.