UJ31-CH-314-SMT-TR, USB Connectors USB jack 3.1 C type 24pin Horz SMT

UJ31-CH-314-SMT-TR, USB Connectors USB jack 3.1 C type 24pin Horz SMT
Изображения служат только для ознакомления,
см. техническую документацию
2150 шт., срок 7-9 недель
380 руб.
от 10 шт.320 руб.
от 100 шт.265 руб.
от 1200 шт.230.51 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8004806247
Артикул: UJ31-CH-314-SMT-TR
Бренд: CUI Inc

Описание

Connectors\USB Connectors
USB 2.0 and 3.0 Connectors
CUI USB 2.0 and 3.0 Connectors are ideal for a variety of I/O applications. The connectors feature a voltage rating of 30 VAC and current ratings of 1 or 1.8A. The connectors are available in a wide range of USB versions, including Type A, Type B, Micro AB, Micro B, Mini AB and Mini B. They offer jack or plug connector types with horizontal or vertical orientations and a number of mounting styles. CUI USB 3.0 connectors have the capability to support data rates up to 5 Gpbs and specific models offer reliability as high as 10.000 mating cycles. Applications include mobile computing equipment, digital audio devices and high volume storage products.

Технические параметры

Brand: CUI Devices
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1200
Features: 10 Gbit/s Data Transfer Speed
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 100 MOhms
Manufacturer: CUI Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Series: UJ31
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type C
Voltage Rating: 20 VDC

Техническая документация

Datasheet
pdf, 689 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.