UJC-HP-3-SMT-TR, USB Connectors USB jack, C type, power only, 6 pin, horizonal, gold flash plating, surface mount, T&R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12198 шт., срок 7-9 недель
300 руб.
от 10 шт. —
230 руб.
от 100 шт. —
184 руб.
от 500 шт. —
161.44 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Connectors\USB Connectors
UJC Power-Only USB Type-C™ ReceptaclesCUI Devices UJC Power-Only USB Type-C™ Receptacles are designed especially for power-only applications. These USB Type-C receptacles feature 6- or 8-pin construction and are housed in a horizontal or vertical surface-mount package with a 3A or 5A current rating and 20V DC voltage rating. By removing the data transfer pins, the UJC receptacles are a more cost-effective solution for designs where charging or power is the lone function. These devices mate with any standard USB Type-C plug, taking the accessibility and simplified design integration of the universal Type-C connection and employing it in power-only applications. CUI Devices UJC Power-Only USB Type-C Receptacles offer up to 10.000 mating cycles. The series has a UL 94V-0 flammability rating and is RoHS compliant.
Технические параметры
Brand: | CUI Devices |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Features: | Power Only |
Flammability Rating: | UL 94V-0 |
Gender: | Receptacle(Female) |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Through Hole |
Number of Contacts: | 6 Contact |
Number of Ports: | 1 Port |
Packaging: | Reel, Cut Tape |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Type: | Type C |
Voltage Rating: | 20 VDC |
Connector Type | USB-C (USB TYPE-C) |
Contact Finish | Gold |
Current Rating (Amps) | 0.25A, 1.5A, 3A |
ECCN | EAR99 |
Features | Power Only, No Data |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 10000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Surface Mount, Right Angle; Through Hole |
Number of Contacts | 24 (6+18 Dummy) |
Number of Ports | 1 |
Operating Temperature | -40В°C ~ 80В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Steel, Stainless |
Shielding | Shielded |
Termination | Solder |
Voltage - Rated | 20VDC |
Вес, г | 0.108 |
Техническая документация
Datasheet
pdf, 466 КБ
Datasheet UJC-HP-3-SMT-TR
pdf, 467 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.