PI3303-00-LGIZ, Switching Voltage Regulators 36Vin to 12Vout/8A REG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
612 шт., срок 6-8 недель
5 220 руб.
от 10 шт. —
3 560 руб.
от 30 шт. —
3 330 руб.
от 100 шт. —
3 066.11 руб.
Добавить в корзину 1 шт.
на сумму 5 220 руб.
Альтернативные предложения1
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
12V/24V/48V ZVS Buck-Boost & Buck RegulatorsVicor Cool-Power® ZVS Buck-Boost Regulators combine high-efficiency zero-voltage switching (ZVS) topology with a high-density system-in-pack (SiP) design to provide high performance with ease of design. The Cool-Power regulators integrate the switching controller, power switches, and all active components. The regulators can deliver high efficiency, including over 98%, depending on the model. These units offer a fast transient response and are parallel capable with single-wire current sharing. The 48V regulators convert input voltages as high as 60V to outputs as low as 2.2V at up to 22A, eliminating the need for intermediate conversion stages. The regulators enable high-efficiency 48V to point-of-load (PoL) conversion. Applications include lighting, computing, communications, industrial, networking, automotive equipment, and more.
Технические параметры
Brand: | Vicor |
Factory Pack Quantity: Factory Pack Quantity: | 136 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 8 V |
Input Voltage: | 17.4 V to 36 V |
Manufacturer: | Vicor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 8 A |
Output Voltage: | 6.5 V to 13 V |
Package / Case: | LGA-123 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2 mA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1.4 MHz |
Topology: | Buck |
Tradename: | Picor |
Base Product Number | PI3303 -> |
Current - Output | 8A |
ECCN | EAR99 |
Frequency - Switching | 1.4MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Output Type | Adjustable (Fixed) |
Package | Tray |
Package / Case | 123-BLGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 123-LGA (14x10) |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 8V |
Voltage - Output (Max) | 13V |
Voltage - Output (Min/Fixed) | 6.5V (12V) |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.