LD11-0366FLF, Common Mode Chokes / Filters 36 uH 1:1:1:1 16uH 0.25Ohm

LD11-0366FLF, Common Mode Chokes / Filters 36 uH 1:1:1:1 16uH 0.25Ohm
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
1 420 руб.
Добавить в корзину 1 шт. на сумму 1 420 руб.
Номенклатурный номер: 8004808406
Артикул: LD11-0366FLF
Бренд: Halo Electronics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
Common Mode Chokes

HALO Electronics Common Mode Chokes are optimized for reducing emissions while maintaining excellent signal integrity in communication applications. The HALO CMCs are available in single core, single port, dual core or multi port configurations. The standard SMD packages utilize the HALO patented construction providing excellent quality results through the reflow process as well as long term reliability.

Технические параметры

Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 50
Inductance: 36 uH
Lead Diameter: 0.51 mm
Lead Spacing: 2.54 mm
Manufacturer: HALO Electronics
Maximum DC Resistance: 250 mOhms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Package / Case: DIP-8
Packaging: Tube
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Filters
Series: LD-CMR
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Type: CMC Filters 8 Pin DIL

Техническая документация

Datasheet
pdf, 351 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.