TG05-1505NURL, Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD

TG05-1505NURL, Audio Transformers / Signal Transformers T1/E1 MiniOctal SMD 32P 8Channel ISO MOD
Изображения служат только для ознакомления,
см. техническую документацию
212 шт., срок 7-9 недель
6 070 руб.
от 20 шт.1 510 руб.
от 60 шт.1 400 руб.
от 100 шт.1 389.47 руб.
Добавить в корзину 1 шт. на сумму 6 070 руб.
Номенклатурный номер: 8004808456
Артикул: TG05-1505NURL
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
Ethernet Transformers

HALO Electronics Ethernet Transformers are SMD communication magnetic transformers that range from 10Mbit/s to 10G. Isolation modules are available for data only or data with PoE, PoE+, and higher power PoE requirements. These products are recognized by UL/EN60950 and DEMKO. HALO's patented SMD construction, designs and automated manufacturing processes ensure quality and reliability.

Технические параметры

Application: T1/E1 Line Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 20
Inductance: 1.5 mH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Quad
Package / Case: SMD-32
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: WAN
Series: SMD-T1
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.