TG110-E055N5LF, Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port

TG110-E055N5LF, Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port
Изображения служат только для ознакомления,
см. техническую документацию
5055 шт., срок 7-9 недель
1 940 руб.
от 25 шт.570 руб.
от 40 шт.460 руб.
от 5000 шт.388.10 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Посмотреть аналоги14
Номенклатурный номер: 8004808472
Артикул: TG110-E055N5LF
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Технические параметры

Application: 10/100 Base-TX Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 400 nH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum DC Resistance: 1 Ohms
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SMD-16
Packaging: Tube
Primary Resistance: 1 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: TG110
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: E-Ultra
Type: Module
Brand HALO Electronics
Dimensions 12.7 mm L x 7.11 mm W x 6.35 mm H
Height 6.35 mm
Inductance 400 nH
Isolation Voltage 1.5 kV
Length 12.7 mm
Manufacturer HALO Electronics
Maximum DC Resistance 1 Ohms
Operating Temperature Range -40 C to+85 C
Package / Case SMD-16
Packaging Tube
Product Transformers
Product Category Transformers Audio Signal
Product Type 10/100 Base-TX Tranformer
RoHS Details
Series TG110-EN5
Termination Style SMD/SMT
Type Ultra Transformer
Width 7.11 mm
Вес, г 1.226

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.