TG110-S050N2RL, Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port

TG110-S050N2RL, Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
Изображения служат только для ознакомления,
см. техническую документацию
5112 шт., срок 7-9 недель
1 640 руб.
от 25 шт.1 010 руб.
от 40 шт.819 руб.
от 120 шт.618.95 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8004808490
Артикул: TG110-S050N2RL
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
10/100BASE-TX Ethernet Transformers

HALO Electronics 10/100BASE-TX Ethernet Transformers include single port, dual port, and quad-port isolation modules. The Ultra™ series transformers feature a smaller footprint than the industry standard for single port applications. Dual port and quad port solutions are also available in industry-standard packages.

Технические параметры

Application: 10/100 Base-TX Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 400 nH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum DC Resistance: 900 mOhms
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Single
Package / Case: SMD-16
Packaging: Tube
Primary Resistance: 900 mOhms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: TG110
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: Ultra
Type: Module
Вес, г 2.33

Техническая документация

Datasheet
pdf, 471 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.