TG74-1505N5LF, Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch

TG74-1505N5LF, Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 16P Dual Ch
Изображения служат только для ознакомления,
см. техническую документацию
596 шт., срок 6-8 недель
1 600 руб.
от 25 шт.930 руб.
от 40 шт.755 руб.
от 120 шт.569.51 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8004808567
Артикул: TG74-1505N5LF
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Технические параметры

Application: T1/E1 Line Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 1.5 mH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Package / Case: SMD-16
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: WAN
Series: SMD-T1
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 3.01

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.