TG83-1205NM5RL, Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch

TG83-1205NM5RL, Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 20P Quad Ch
Изображения служат только для ознакомления,
см. техническую документацию
224 шт., срок 6-8 недель
2 410 руб.
от 25 шт.1 480 руб.
от 50 шт.1 130 руб.
от 96 шт.912.67 руб.
Добавить в корзину 1 шт. на сумму 2 410 руб.
Номенклатурный номер: 8004808570
Артикул: TG83-1205NM5RL
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
Telecom Transformers

HALO Electronics Telecom Transformers are for use with 56 and 64Kbps, T1/E1, E3/ DS3 and E4 applications and UL/EN60950 recognized. Their patented SMD construction provides high reliability SMD isolation modules for all leading Line Interface Units (LIUs). Isolation modules are available in Functional, Supplemental and Reinforced insulation to meet the most stringent safety requirements.

Технические параметры

Application: T1/E1 Line Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 32
Inductance: 1.2 mH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Number of Channels: Dual, Quad
Package / Case: SMD-20
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: WAN
Series: SMD-T1
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.