TG92-2006N1LF, Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2.5

TG92-2006N1LF, Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:2.5
Изображения служат только для ознакомления,
см. техническую документацию
373 шт., срок 6-8 недель
1 360 руб.
от 25 шт.790 руб.
от 40 шт.638 руб.
от 120 шт.481.89 руб.
Добавить в корзину 1 шт. на сумму 1 360 руб.
Номенклатурный номер: 8004808575
Артикул: TG92-2006N1LF
Бренд: Halo Electronics

Описание

Passive Components\Audio Transformers / Signal Transformers
DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Технические параметры

Application: 10 Base-T Interface
Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 40
Inductance: 200 uH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Single
Package / Case: SMD-16
Packaging: Tube
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Series: TG-10BT
Shielding: Shielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module
Вес, г 6.5

Техническая документация

Datasheet
pdf, 453 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.