TGM-220NSLF, Pulse Transformers ISO MOD SMD GullWing

TGM-220NSLF, Pulse Transformers ISO MOD SMD GullWing
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6-8 недель
1 310 руб.
от 25 шт.760 руб.
от 50 шт.620 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004808582
Артикул: TGM-220NSLF
Бренд: Halo Electronics

Описание

Power\Transformers\Pulse Transformers
DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Технические параметры

Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 62
Inductance: 960 uH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Product Category: Pulse Transformers
Product Type: Isolation Transformers
Series: DCDC-SMD
Subcategory: Transformers
Turns Ratio: 8 CT:3 CT
Voltage Time - Et: 11 V us
Brand HALO Electronics
Factory Pack Quantity 62
Height 5.08 mm
Inductance 960 uH
Isolation Voltage 1.5 kV
Length 8.13 mm
Manufacturer HALO Electronics
Mounting Style SMD/SMT
Operating Temperature Range -40 C to+85 C
Packaging Tube
Primary Resistance 0.8 Ohms
Product Isolation Modules
Product Category Pulse Transformers
RoHS Details
Series TGM-NS
Turns Ratio 8CT
Voltage Time - Et 11 V us
Width 7.11 mm
Вес, г 0.87

Техническая документация

Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.