TGM-240NSLF, Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi
![TGM-240NSLF, Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi](https://static.chipdip.ru/lib/063/DOC027063566.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6171 шт., срок 6-8 недель
1 540 руб.
от 25 шт. —
960 руб.
от 50 шт. —
477 руб.
от 100 шт. —
346.02 руб.
Добавить в корзину 1 шт.
на сумму 1 540 руб.
Описание
Power\Transformers\Pulse Transformers
DC/DC Isolation Magnetic TransformersHALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.
Технические параметры
Brand: | HALO Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Inductance: | 960 uH |
Isolation Voltage: | 1.5 kV |
Manufacturer: | HALO Electronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Packaging: | Tube |
Product Category: | Pulse Transformers |
Product Type: | Isolation Transformers |
Series: | DCDC-SMD |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Turns Ratio: | 3 CT:4 CT |
Voltage Time - Et: | 11 V us |
High Potential | 2000 Vrms |
Lead Style | Gull Wing |
Max Processing Temp | 260 |
Mounting | Surface Mount |
Operating Temperature | -40 to 85 °C |
Primary Configuration | Single |
Secondary Configuration | Single |
Transformer Type | DC/DC Converter Transformer |
Turns Ratio | 3 |
Вес, г | 1.23 |
Техническая документация
Datasheet
pdf, 595 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары