TGM-240NSRLTR, Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi

TGM-240NSRLTR, Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi
Изображения служат только для ознакомления,
см. техническую документацию
10340 шт., срок 7-9 недель
750 руб.
от 25 шт.630 руб.
от 50 шт.624 руб.
от 100 шт.550.74 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Посмотреть аналоги1
Номенклатурный номер: 8004808588
Артикул: TGM-240NSRLTR
Бренд: Halo Electronics

Описание

Power\Transformers\Pulse Transformers
DC/DC Isolation Magnetic Transformers

HALO Electronics DC/DC Transformers are available in a vast array of toroidal and bobbin wound DC/DC converter transformers for most leading DC/DC converter controller ICs. Toroidal transformer products for Push/Pull and H Bridge topologies are available for 0.5W to 13W applications. Bobbin wound transformers are available in power ratings from 3W to 90W for applications such as POE and high power POE+. Most products are available in Functional, Basic, Supplemental, or Reinforced insulation to meet the most stringent safety requirements. All products are UL/EN60950 recognized. Functional and Reinforced insulation products are also DEMKO recognized.

Технические параметры

Brand: HALO Electronics
Factory Pack Quantity: Factory Pack Quantity: 1000
Inductance: 960 uH
Isolation Voltage: 1.5 kV
Manufacturer: HALO Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Product Category: Pulse Transformers
Product Type: Isolation Transformers
Series: DCDC-SMD
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 3 CT:4 CT
Voltage Time - Et: 11 V us
Вес, г 0.4

Техническая документация

Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.