M2GL-EVAL-KIT, Programmable Logic IC Development Tools Igloo2 Low Cost Eval KIT / M2GL010T-1FGG484 w/ Flashpro4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 000 руб.
Добавить в корзину 1 шт.
на сумму 160 000 руб.
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | IGLOO2 FPGA 12K LE M2GL010T-1FGG484 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | IGLOO2, M2GL010T-1FGG484 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 12 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Evaluation Kits |
Series: | IGLOO2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IGLOO2, M2GL010T-1FGG484 |
Tradename: | IGLOO2 |
Type: | FPGA |
Automotive | No |
Development Software | SoftConsole |
ECCN (US) | 3A991.d. |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 1 |
Main Program Memory Type | Flash |
Number of LEDs | 8 |
Packaging | Box |
Part Status | Active |
PPAP | No |
Program Memory Size | 64MB |
Program Memory Type | SPI Flash |
RAM Size | 512MB |
SPI | 1 |
Supported Device | M2GL010T-1FGG484 |
Supported Device Technology | FPGA |
Type | Evaluation Kit |
USB | 2 |
Вес, кг | 1.09 |
Техническая документация
Datasheet
pdf, 3954 КБ
Похожие товары