M2S025T-VFG256, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs

M2S025T-VFG256, SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs
Изображения служат только для ознакомления,
см. техническую документацию
24 170 руб.
Добавить в корзину 1 шт. на сумму 24 170 руб.
Номенклатурный номер: 8004810195
Артикул: M2S025T-VFG256

Описание

Semiconductors\Embedded Processors & Controllers\Systems on a Chip - SoC\SoC FPGA
SmartFusion®2 SoC FPGAs
Microchip Technology SmartFusion®2 SoC Field-Programmable Gate Arrays (FPGAs) address advanced requirements for security, high reliability, and low power. These next-generation FPGAs are critical for industrial, military, aviation, communications, and medical applications. They integrate a reliable flash-based FPGA fabric, 166MHz Arm® Cortex®-M3 Microcontroller subsystem, and advanced security processing accelerators. A single chip has up to 240DSP blocks, 5Mbit of embedded SRAM, certified PCIe Gen2 endpoints, eNVM flash memory, and high-performance communication interfaces.

Технические параметры

Brand: Microchip Technology
Core: ARM Cortex M3
Data RAM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Manufacturer: Microchip
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 138 I/O
Number of Logic Array Blocks - LABs: 2308 LAB
Number of Logic Elements: 27696 LE
Operating Supply Voltage: 1.2 V
Packaging: Tray
Product Category: SoC FPGA
Product Type: SoC FPGA
Program Memory Size: 256 kB
Series: SmartFusion2
Subcategory: SOC-Systems on a Chip

Техническая документация

Datasheet
pdf, 1412 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем