MSC060SMA070B, MOSFET MOSFET SIC 700 V 60 mOhm TO-247

MSC060SMA070B, MOSFET MOSFET SIC 700 V 60 mOhm TO-247
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
Добавить в корзину 1 шт. на сумму 2 740 руб.
Номенклатурный номер: 8004810331
Артикул: MSC060SMA070B

Описание

Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Silicon Carbide (SiC) MOSFETs
Microchip Technology Silicon Carbide (SiC) MOSFETs offer superior dynamic and thermal performance over conventional Silicon (Si) power MOSFETs. These MOSFETs have low capacitances, low gate charge, fast switching speed, and good avalanche ruggedness. The SiC MOSFETs can stabilize operation at 175°C high junction temperature. These MOSFETs provide high efficiency with low switching losses. The SiC MOSFETs do not require any freewheeling diodes. Typical applications include smart grid transmission and distribution, induction heating and welding, and power supply and distribution.

Технические параметры

Brand: Microchip Technology
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 30
Id - Continuous Drain Current: 39 A
Manufacturer: Microchip
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package / Case: TO-247-3
Packaging: Tube
Pd - Power Dissipation: 143 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 56 nC
Rds On - Drain-Source Resistance: 69 mOhms
Subcategory: MOSFETs
Technology: SiC
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 700 V
Vgs - Gate-Source Voltage: -10 V, +23 V
Vgs th - Gate-Source Threshold Voltage: 1.9 V
Вес, г 6

Техническая документация

Datasheet
pdf, 1655 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов