TDN 1-4812WI, Isolated DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 12Vout 90mA

TDN 1-4812WI, Isolated DC/DC Converters - Through Hole 1W DIP Iso 18-75Vin 12Vout 90mA
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
4 860 руб.
от 20 шт.4 190 руб.
Добавить в корзину 1 шт. на сумму 4 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8004811102
Артикул: TDN 1-4812WI
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4: 1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 18 V
Input Voltage: 48 V
Isolation Voltage: 1.6 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 90 mA
Output Power: 1 W
Output Voltage-Channel 1: 12 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TDN 1WI
Subcategory: DC-DC Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 803 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.