TDR 2-2422, Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-14; Output Power (W): 2; Input Voltage: 18-36 V

TDR 2-2422, Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-14; Output Power (W): 2; Input Voltage: 18-36 V
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
8 030 руб.
Добавить в корзину 1 шт. на сумму 8 030 руб.
Номенклатурный номер: 8004811187
Артикул: TDR 2-2422
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-14; Output Power (W): 2; Input Voltage: 18-36 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12; Output 3 (Vdc): N/A

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Industrial
Input Voltage, Max: 36 V
Input Voltage, Min: 18 V
Input Voltage: 24 V
Isolation Voltage: 1.5 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 2 Output
Output Current-Channel 1: 83 mA
Output Current-Channel 2: 83 mA
Output Power: 2 W
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: -12 V
Packaging: Tube
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TDR 2
Subcategory: DC-DC Converter
Application Communication Equipment, Instrumentation and Industrial Electronics
Brand TRACO Power
Dimensions 18.9 mm x 12.8 mm x 8.7 mm
Factory Pack Quantity 10
Height 8.7 mm
Industry Commercial
Input Voltage 24 VDC
Isolation Voltage 1500 VDC
Length 18.9 mm
Manufacturer TRACO Power
Mounting Style Through Hole
Number of Outputs 2 Output
Operating Temperature Range -40 C to+85 C
Output Current-Channel 1 83 mA
Output Current-Channel 2 -83 mA
Output Power 2 W
Output Voltage-Channel 1 12 VDC
Output Voltage-Channel 2 -12 VDC
Packaging Tube
Product Isolated
Product Category Isolated DC/DC Converters
RoHS Details
Series TDR 2
Unit Weight 0.158733 oz
Width 12.8 mm
Вес, г 4.5

Техническая документация

Datasheet
pdf, 894 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.