TEQ 40-7212WIR, Isolated DC/DC Converters - Chassis Mount 43-160Vin 12V 3.33A 40W Iso railway

TEQ 40-7212WIR, Isolated DC/DC Converters - Chassis Mount 43-160Vin 12V 3.33A 40W Iso railway
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 000 руб.
Добавить в корзину 1 шт. на сумму 44 000 руб.
Номенклатурный номер: 8004811921
Артикул: TEQ 40-7212WIR
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Chassis Mount
TEQ-40WIR Ruggedized 40W DC/DC Converters

TRACO Power TEQ-40WIR Ruggedized 40W DC/DCC Converters are EN 50155 approved for railway and transit applications as well as industrial requirements where a robust DC/DC power source is required. These 40W isolated DC/DC converters deliver up to 91% efficiency while providing protection against short circuits, overvoltage, and overtemperature. This series is chassis mountable and provides increased EMC immunity against surge, burst, radiated, and conducted disturbances. These TRACO Power units are encased in a rugged metal chassis with a heatsink construction for a high level of thermal performance and a full output power operating temperature range of up to +83°C with natural convection cooling (+92°C with power derating). These converters have an ultra-wide 4: 1 input voltage ranges with output ratings of 5V DC at 8000mA, 12V DC at 3330mA, ±12V DC at 1670mA, 15V DC at 2670mA, ±15V DC at 1330mA, 24V DC at 1670mA, and ±24V DC at 830mA.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 2
Industry: Industrial
Input Voltage, Max: 160 V
Input Voltage, Min: 43 V
Input Voltage: 43 V to 160 V
Isolation Voltage: 3 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +92 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 3.33 A
Output Power: 40 W
Output Voltage-Channel 1: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TEQ-40WIR
Subcategory: DC-DC Converter
Вес, г 129

Техническая документация

Datasheet
pdf, 1013 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.