TES 2-0523M, Isolated DC/DC Converters - SMD Product Type: DC/DC; Package Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Outp

TES 2-0523M, Isolated DC/DC Converters - SMD Product Type: DC/DC; Package Style: SMD; Output Power (W): 2; Input Voltage: 5 VDC +/-10%; Outp
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 7-9 недель
8 370 руб.
от 5 шт.8 080 руб.
Добавить в корзину 1 шт. на сумму 8 370 руб.
Номенклатурный номер: 8004811961
Артикул: TES 2-0523M
Бренд: Traco Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance to highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. The TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000V AC with a very low leakage current of <5µA for 2XMOPP compliance.

Технические параметры

Brand: TRACO Power
Factory Pack Quantity: Factory Pack Quantity: 10
Industry: Medical, Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 5 V
Isolation Voltage: 4 kV
Manufacturer: TRACO Power
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 66 mA
Output Current-Channel 2: 66 mA
Output Power: 2 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Package / Case: SMD-16
Packaging: Tube
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: TES 2M
Subcategory: DC-DC Converter
Вес, г 3.8

Техническая документация

Datasheet
pdf, 903 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.